



SIT5021AC-2DE-33N-155.520000X | |
---|---|
DigiKey Part Number | 1473-1547-2-ND - Tape & Reel (TR) 1473-1547-1-ND - Cut Tape (CT) 1473-1547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5021AC-2DE-33N-155.520000X |
Description | MEMS OSC VCTCXO 155.5200MHZ LVDS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz VCTCXO LVDS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 155.52 MHz | |
Function | - | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 35mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.62000 | $98.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $108.16484 | $27,041.21 |