6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 SMD
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 2

SIT5021AC-2CE-25VB148.351648X

DigiKey Part Number
1473-30170-2-ND - Tape & Reel (TR)
1473-30170-1-ND - Cut Tape (CT)
1473-30170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT5021AC-2CE-25VB148.351648X
Description
MEMS OSC VCTCXO 148.351648MHZ LV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
148.351648 MHz VCTCXO LVDS Oscillator 2.5V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
148.351648 MHz
Function
-
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±5ppm
Absolute Pull Range (APR)
±50ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
35mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 216 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$98.62000$98.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$108.16484$27,041.21
Manufacturers Standard Package

Other Suppliers on DigiKey

216In Stock
Ships from Rochester Electronics, LLC