6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 SMD
Top Reasons to Replace Crystals with MEMS Oscillators

SIT5021AC-1DE-33E-80.000000X

DigiKey Part Number
1473-31217-2-ND - Tape & Reel (TR)
1473-31217-1-ND - Cut Tape (CT)
1473-31217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT5021AC-1DE-33E-80.000000X
Description
MEMS OSC TCXO 80.0000MHZ LVPECL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
80 MHz TCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
80 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
35mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$87.59000$87.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$76.63992$19,159.98
Manufacturers Standard Package