SIT5001AICGE-18E0-37.400000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $36.96987
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $36.96987
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $36.96987
Datasheet
37.4 MHz TCXO LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37.4 MHz TCXO LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
Top Reasons to Replace Crystals with MEMS Oscillators

SIT5001AICGE-18E0-37.400000T

DigiKey Part Number
SIT5001AICGE-18E0-37.400000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT5001AICGE-18E0-37.400000T
Description
MEMS OSC TCXO SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
37.4 MHz TCXO LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
31mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.7x2.4)
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
30mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$36.96987$110,909.61
Manufacturers Standard Package