



SIT5001AI-2E-33N0-24.000000X | |
|---|---|
DigiKey Part Number | SIT5001AI-2E-33N0-24.000000XTR-ND - Tape & Reel (TR) SIT5001AI-2E-33N0-24.000000XCT-ND - Cut Tape (CT) SIT5001AI-2E-33N0-24.000000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5001AI-2E-33N0-24.000000X |
Description | MEMS OSC TCXO 24.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT5001AI-2E-33N0-24.000000X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.06000 | $57.06 |
| 10 | $49.56700 | $495.67 |
| 25 | $46.87880 | $1,171.97 |
| 50 | $44.94200 | $2,247.10 |
| 100 | $43.08640 | $4,308.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $40.75232 | $10,188.08 |
| 500 | $39.07334 | $19,536.67 |
| 750 | $38.12397 | $28,592.98 |
| 1,250 | $36.96182 | $46,202.28 |
| 1,750 | $36.21655 | $63,378.96 |











