



SIT5000AICGE-33N0-25.000000Y | |
|---|---|
DigiKey Part Number | 1473-1317-2-ND - Tape & Reel (TR) 1473-1317-1-ND - Cut Tape (CT) 1473-1317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5000AICGE-33N0-25.000000Y |
Description | MEMS OSC TCXO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT5000AICGE-33N0-25.000000Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.7x2.4) | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.46000 | $27.46 |
| 10 | $23.86700 | $238.67 |
| 25 | $22.56640 | $564.16 |
| 50 | $21.63400 | $1,081.70 |
| 100 | $20.73960 | $2,073.96 |
| 250 | $19.61452 | $4,903.63 |
| 500 | $18.80454 | $9,402.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.02876 | $18,028.76 |
| 2,000 | $17.28567 | $34,571.34 |
| 3,000 | $16.86567 | $50,597.01 |
| 5,000 | $16.35141 | $81,757.05 |











