
SIT5000AI-GE-25E0-25.000000X | |
|---|---|
DigiKey Part Number | 1473-SIT5000AI-GE-25E0-25.000000XTR-ND - Tape & Reel (TR) 1473-SIT5000AI-GE-25E0-25.000000XCT-ND - Cut Tape (CT) 1473-SIT5000AI-GE-25E0-25.000000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5000AI-GE-25E0-25.000000X |
Description | MEMS OSC XO 25.0000MHZ SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.7x2.4) | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 31mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.54000 | $27.54 |
| 10 | $23.93300 | $239.33 |
| 25 | $22.63560 | $565.89 |
| 50 | $21.69820 | $1,084.91 |
| 100 | $20.80200 | $2,080.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $19.67308 | $4,918.27 |
| 500 | $18.86078 | $9,430.39 |
| 750 | $18.40159 | $13,801.19 |
| 1,250 | $17.83921 | $22,299.01 |
| 1,750 | $17.47849 | $30,587.36 |
| 2,500 | $17.10424 | $42,760.60 |

