



SIT5000AI-2E-18N0-19.200000Y | |
---|---|
DigiKey Part Number | SIT5000AI-2E-18N0-19.200000YTR-ND - Tape & Reel (TR) SIT5000AI-2E-18N0-19.200000YCT-ND - Cut Tape (CT) SIT5000AI-2E-18N0-19.200000YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5000AI-2E-18N0-19.200000Y |
Description | MEMS OSC XO 19.2000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) LVCMOS Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT5000AI-2E-18N0-19.200000Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.2 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 30mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.58000 | $20.58 |
10 | $17.88000 | $178.80 |
25 | $16.91200 | $422.80 |
50 | $16.21040 | $810.52 |
100 | $15.54040 | $1,554.04 |
250 | $14.69708 | $3,674.27 |
500 | $14.08990 | $7,044.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.50814 | $13,508.14 |
2,000 | $12.95104 | $25,902.08 |
3,000 | $12.63607 | $37,908.21 |
5,000 | $12.25050 | $61,252.50 |