SIT3907AI-DF-33NM-16.384000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $84.09797
Datasheet
16.384 MHz DCXO LVCMOS, LVTTL Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.384 MHz DCXO LVCMOS, LVTTL Oscillator 3.3V 6-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
Top Reasons to Replace Crystals with MEMS Oscillators

SIT3907AI-DF-33NM-16.384000T

DigiKey Part Number
SIT3907AI-DF-33NM-16.384000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT3907AI-DF-33NM-16.384000T
Description
MEMS OSC DCXO 16.3840MHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.384 MHz DCXO LVCMOS, LVTTL Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
34mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$84.09797$252,293.91
Manufacturers Standard Package