
SIT3809AI-D2-33SB-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3809AI-D2-33SB-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3809AI-D2-33SB-100.000000 |
Description | MEMS OSC VCXO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz VCXO LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 70µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.59000 | $66.59 |
| 10 | $57.88800 | $578.88 |
| 25 | $54.74520 | $1,368.63 |
| 50 | $52.48440 | $2,624.22 |
| 100 | $50.31800 | $5,031.80 |
| 250 | $47.59360 | $11,898.40 |
| 500 | $45.63360 | $22,816.80 |
| 1,000 | $43.75622 | $43,756.22 |

