
SIT3808AI-G2-33NX-2.457600X | |
|---|---|
DigiKey Part Number | 1473-SIT3808AI-G2-33NX-2.457600XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT3808AI-G2-33NX-2.457600X |
Description | MEMS OSC XO 2.45760MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4576 MHz VCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Absolute Pull Range (APR) ±370ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.7x2.4) |
Frequency | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Output LVCMOS | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $62.90400 | $15,726.00 |






