
SIT3808AC-D2-33NG-6.780000 | |
|---|---|
DigiKey Part Number | 1473-SIT3808AC-D2-33NG-6.780000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808AC-D2-33NG-6.780000 |
Description | MEMS OSC VCXO 6.7800MHZ LVCMOS |
Customer Reference | |
Detailed Description | 6.78 MHz VCXO LVCMOS, LVTTL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Absolute Pull Range (APR) ±120ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.039" (1.00mm) |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.44000 | $65.44 |
| 10 | $56.89300 | $568.93 |
| 25 | $53.80800 | $1,345.20 |
| 50 | $51.58500 | $2,579.25 |
| 100 | $49.45560 | $4,945.56 |
| 250 | $46.77772 | $11,694.43 |
| 500 | $44.85074 | $22,425.37 |
| 1,000 | $43.00568 | $43,005.68 |

