
SIT3808AC-C3-33EE-65.016000 | |
---|---|
DigiKey Part Number | 1473-SIT3808AC-C3-33EE-65.016000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808AC-C3-33EE-65.016000 |
Description | MEMS OSC VCXO 65.0160MHZ LVCMOS |
Customer Reference | |
Detailed Description | 65.016 MHz VCXO LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 65.016 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.82000 | $48.82 |
10 | $42.41100 | $424.11 |
25 | $40.11280 | $1,002.82 |
50 | $38.45340 | $1,922.67 |
100 | $36.86540 | $3,686.54 |
250 | $34.86780 | $8,716.95 |
500 | $33.43032 | $16,715.16 |
1,000 | $32.05376 | $32,053.76 |
2,500 | $30.46498 | $76,162.45 |