
SIT3808AC-C3-25EY-27.000000 | |
---|---|
DigiKey Part Number | 1473-SIT3808AC-C3-25EY-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808AC-C3-25EY-27.000000 |
Description | MEMS OSC VCXO 27.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 27 MHz VCXO LVCMOS, LVTTL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±745ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.69000 | $48.69 |
10 | $42.30300 | $423.03 |
25 | $40.01040 | $1,000.26 |
50 | $38.35520 | $1,917.76 |
100 | $36.77130 | $3,677.13 |
250 | $34.77884 | $8,694.71 |
500 | $33.34504 | $16,672.52 |
1,000 | $31.97199 | $31,971.99 |
2,500 | $30.38727 | $75,968.18 |