
SIT8208AI-22-28S-62.500000 | |
---|---|
DigiKey Part Number | 1473-SIT8208AI-22-28S-62.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-22-28S-62.500000 |
Description | MEMS OSC XO 62.5000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 62.5 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 62.5 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.26000 | $26.26 |
10 | $22.81900 | $228.19 |
25 | $21.58120 | $539.53 |
50 | $20.68700 | $1,034.35 |
100 | $19.83250 | $1,983.25 |
250 | $18.75612 | $4,689.03 |
500 | $17.98166 | $8,990.83 |
1,000 | $17.23987 | $17,239.87 |
2,500 | $16.30693 | $40,767.33 |