
SIT3808AC-23-25NZ-74.212500 | |
---|---|
DigiKey Part Number | 1473-SIT3808AC-23-25NZ-74.212500-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808AC-23-25NZ-74.212500 |
Description | MEMS OSC VCXO 74.2125MHZ LVCMOS |
Customer Reference | |
Detailed Description | 74.2125 MHz VCXO LVCMOS Oscillator 2.5V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 74.2125 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.82000 | $48.82 |
10 | $42.39500 | $423.95 |
25 | $40.09320 | $1,002.33 |
50 | $38.43680 | $1,921.84 |
100 | $36.84890 | $3,684.89 |
250 | $34.85264 | $8,713.16 |
500 | $33.41582 | $16,707.91 |
1,000 | $32.03968 | $32,039.68 |
2,500 | $30.44997 | $76,124.93 |