
SIT3373AE-2EH-33NB600.000000 | |
---|---|
DigiKey Part Number | 1473-SIT3373AE-2EH-33NB600.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AE-2EH-33NB600.000000 |
Description | MEMS OSC VCXO 600.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 600 MHz VCXO LVDS Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 600 MHz | |
Function | - | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±15ppm | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 63mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $167.93000 | $167.93 |
10 | $145.96200 | $1,459.62 |
25 | $138.05400 | $3,451.35 |
50 | $132.36400 | $6,618.20 |
100 | $126.91600 | $12,691.60 |
250 | $122.40228 | $30,600.57 |