
P1500S3NLRP | |
---|---|
DigiKey Part Number | 18-P1500S3NLRPTR-ND - Tape & Reel (TR) 18-P1500S3NLRPCT-ND - Cut Tape (CT) 18-P1500S3NLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1500S3NLRP |
Description | THYRISTOR 140V 2.5KA DO-214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 140V Off-State 2.5 kA Ipp TVS Thyristor DO-214AB, SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 180V | |
Voltage - Off State | 140V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 2.5 kA | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 450pF (Max) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | DO-214AB (SMCJ) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.17000 | $50.17 |
10 | $33.60800 | $336.08 |
100 | $24.22820 | $2,422.82 |
500 | $20.23092 | $10,115.46 |
1,000 | $19.39849 | $19,398.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $19.39849 | $58,195.47 |