
SIT3372AI-1E9-28NZ200.000000 | |
---|---|
DigiKey Part Number | 1473-SIT3372AI-1E9-28NZ200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-1E9-28NZ200.000000 |
Description | MEMS OSC VCXO 200.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 200 MHz VCXO LVPECL Oscillator 2.8V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 200 MHz | |
Function | - | |
Output | LVPECL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±1560ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 92mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.05000 | $104.05 |
10 | $90.44500 | $904.45 |
25 | $85.54040 | $2,138.51 |
50 | $82.01220 | $4,100.61 |
100 | $78.63040 | $7,863.04 |
250 | $74.37976 | $18,594.94 |
500 | $71.43582 | $35,717.91 |