6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-1BH-33NB99.800000

DigiKey Part Number
1473-SIT3372AI-1BH-33NB99.800000-ND
Manufacturer
Manufacturer Product Number
SIT3372AI-1BH-33NB99.800000
Description
MEMS OSC VCXO 99.8000MHZ LVPECL
Customer Reference
Detailed Description
99.8 MHz VCXO LVPECL Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
99.8 MHz
Function
-
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±15ppm
Absolute Pull Range (APR)
±30ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
92mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-PQFD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$115.08000$115.08
10$100.01900$1,000.19
25$94.59240$2,364.81
50$90.69200$4,534.60
100$86.95380$8,695.38
250$82.25416$20,563.54
500$79.99628$39,998.14
Manufacturers Standard Package