
SIT3372AC-4B9-28NX184.320000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-4B9-28NX184.320000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-4B9-28NX184.320000 |
Description | MEMS OSC VCXO 184.3200MHZ HCSL |
Customer Reference | |
Detailed Description | 184.32 MHz VCXO HCSL Oscillator 2.8V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±35ppm |
Mfr | Absolute Pull Range (APR) ±360ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 97mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output HCSL | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.45000 | $101.45 |
| 10 | $88.19200 | $881.92 |
| 25 | $83.40560 | $2,085.14 |
| 50 | $79.96400 | $3,998.20 |
| 100 | $76.66710 | $7,666.71 |
| 250 | $72.52152 | $18,130.38 |
| 500 | $69.53974 | $34,769.87 |
| 1,000 | $69.44306 | $69,443.06 |

