
BAS21GW6-AU_R1_007A1 | |
---|---|
DigiKey Part Number | 3757-BAS21GW6-AU_R1_007A1TR-ND - Tape & Reel (TR) 3757-BAS21GW6-AU_R1_007A1CT-ND - Cut Tape (CT) 3757-BAS21GW6-AU_R1_007A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21GW6-AU_R1_007A1 |
Description | DIODE ARR GP 250V 200MA SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 250 V 200mA Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.62900 | $36.29 |
100 | $2.33110 | $233.11 |
500 | $1.77260 | $886.30 |
1,000 | $1.59228 | $1,592.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.36308 | $4,089.24 |
6,000 | $1.24759 | $7,485.54 |
9,000 | $1.18874 | $10,698.66 |
15,000 | $1.12260 | $16,839.00 |
21,000 | $1.08343 | $22,752.03 |
30,000 | $1.02638 | $30,791.40 |