12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT2024BALS2-33E-12.000000

DigiKey Part Number
1473-SIT2024BALS2-33E-12.000000-ND
Manufacturer
Manufacturer Product Number
SIT2024BALS2-33E-12.000000
Description
MEMS OSC XO 12.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
SIT2024BALS2-33E-12.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.8mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Size / Dimension
0.114" L x 0.063" W (2.90mm x 1.60mm)
Height - Seated (Max)
0.057" (1.45mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,288
Non-Cancelable/Non-Returnable
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$32.06000$32.06
10$27.87900$278.79
25$26.36160$659.04
50$25.27120$1,263.56
100$24.22710$2,422.71
250$22.91268$5,728.17
500$21.96702$10,983.51
1,000$21.06126$21,061.26
2,500$19.92230$49,805.75
Manufacturers Standard Package