
SIT2024BA-S8-33N-30.000000 | |
---|---|
DigiKey Part Number | 1473-SIT2024BA-S8-33N-30.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024BA-S8-33N-30.000000 |
Description | MEMS OSC XO 30.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 30 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.81000 | $29.81 |
10 | $25.93000 | $259.30 |
25 | $24.51800 | $612.95 |
50 | $23.50480 | $1,175.24 |
100 | $22.53340 | $2,253.34 |
250 | $21.31116 | $5,327.79 |
500 | $20.43144 | $10,215.72 |
1,000 | $19.58874 | $19,588.74 |
2,500 | $18.52930 | $46,323.25 |