SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT2024BA-S2-18E-50.000000

DigiKey Part Number
1473-SIT2024BA-S2-18E-50.000000-ND
Manufacturer
Manufacturer Product Number
SIT2024BA-S2-18E-50.000000
Description
MEMS OSC XO 50.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Size / Dimension
0.114" L x 0.063" W (2.90mm x 1.60mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$30.87000$30.87
10$26.83600$268.36
25$25.38080$634.52
50$24.33040$1,216.52
100$23.32540$2,332.54
250$22.05980$5,514.95
500$21.14916$10,574.58
1,000$20.27714$20,277.14
2,500$19.18053$47,951.33
Manufacturers Standard Package