
SIT2001BI-S2-33E-25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT2001BI-S2-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2001BI-S2-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.75000 | $13.75 |
10 | $11.97800 | $119.78 |
25 | $11.32400 | $283.10 |
50 | $10.85640 | $542.82 |
100 | $10.40690 | $1,040.69 |
250 | $9.84120 | $2,460.30 |
500 | $9.43436 | $4,717.18 |
1,000 | $9.04466 | $9,044.66 |
2,500 | $8.55436 | $21,385.90 |