4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BI-72-33E-24.000000

DigiKey Part Number
1473-SIT1602BI-72-33E-24.000000-ND
Manufacturer
Manufacturer Product Number
SIT1602BI-72-33E-24.000000
Description
MEMS OSC XO 24.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
24 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$12.18000$12.18
10$10.58600$105.86
25$10.00680$250.17
50$9.59360$479.68
100$9.19680$919.68
250$8.69696$2,174.24
500$8.33736$4,168.68
1,000$7.99278$7,992.78
2,500$7.55938$18,898.45
Manufacturers Standard Package