
SIT1602BI-72-18E-25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BI-72-18E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-72-18E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.18000 | $12.18 |
10 | $10.58600 | $105.86 |
25 | $10.00680 | $250.17 |
50 | $9.59360 | $479.68 |
100 | $9.19680 | $919.68 |
250 | $8.69696 | $2,174.24 |
500 | $8.33736 | $4,168.68 |
1,000 | $7.99278 | $7,992.78 |
2,500 | $7.55938 | $18,898.45 |