
SIT1602BI-23-30E-4.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BI-23-30E-4.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-23-30E-4.000000 |
Description | MEMS OSC XO 4.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.85000 | $9.85 |
10 | $8.55600 | $85.56 |
25 | $8.09280 | $202.32 |
50 | $7.75620 | $387.81 |
100 | $7.43510 | $743.51 |
250 | $7.03156 | $1,757.89 |
500 | $6.74074 | $3,370.37 |
1,000 | $6.46206 | $6,462.06 |
2,500 | $6.11151 | $15,278.77 |