
SIT1602BI-22-33S-33.333300 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-22-33S-33.333300-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-22-33S-33.333300 |
Description | MEMS OSC XO 33.3333MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 10 | $10.56500 | $105.65 |
| 25 | $9.98760 | $249.69 |
| 50 | $9.57480 | $478.74 |
| 100 | $9.17930 | $917.93 |
| 250 | $8.68060 | $2,170.15 |
| 500 | $8.32180 | $4,160.90 |
| 1,000 | $7.97790 | $7,977.90 |
| 2,500 | $7.54530 | $18,863.25 |



