


SIT1602BI-12-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-12-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-12-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $10.99200 | $109.92 |
| 25 | $10.39520 | $259.88 |
| 50 | $9.96440 | $498.22 |
| 100 | $9.55170 | $955.17 |
| 250 | $9.03312 | $2,258.28 |
| 500 | $8.65970 | $4,329.85 |
| 1,000 | $8.30174 | $8,301.74 |
| 2,500 | $7.85160 | $19,629.00 |











