
SIT1602BC-23-33E-25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BC-23-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-23-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $8.36700 | $83.67 |
50 | $7.58860 | $379.43 |
100 | $7.27410 | $727.41 |
500 | $6.59458 | $3,297.29 |
1,000 | $6.32190 | $6,321.90 |
2,500 | $5.97892 | $14,947.30 |
5,000 | $5.73213 | $28,660.65 |
10,000 | $5.49570 | $54,957.00 |