
SIT1602BC-23-18N-8.192000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BC-23-18N-8.192000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-23-18N-8.192000 |
Description | MEMS OSC XO 8.1920MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 8.192 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8.192 MHz | |
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.63000 | $9.63 |
10 | $8.38800 | $83.88 |
25 | $7.93560 | $198.39 |
50 | $7.60800 | $380.40 |
100 | $7.29270 | $729.27 |
250 | $6.89676 | $1,724.19 |
500 | $6.61144 | $3,305.72 |
1,000 | $6.33806 | $6,338.06 |
2,500 | $5.99421 | $14,985.52 |