
SIT1602BC-22-18N-33.330000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BC-22-18N-33.330000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-22-18N-33.330000 |
Description | MEMS OSC XO 33.3300MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 33.33 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.33 MHz | |
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.91000 | $11.91 |
10 | $10.37000 | $103.70 |
25 | $9.80400 | $245.10 |
50 | $9.40000 | $470.00 |
100 | $9.01080 | $901.08 |
250 | $8.52104 | $2,130.26 |
500 | $8.16880 | $4,084.40 |
1,000 | $7.83124 | $7,831.24 |
2,500 | $7.40658 | $18,516.45 |