
SIT1602BC-21-33S-31.250000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BC-21-33S-31.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-21-33S-31.250000 |
Description | MEMS OSC XO 31.2500MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 31.25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 31.25 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.64000 | $12.64 |
10 | $11.00300 | $110.03 |
25 | $10.40480 | $260.12 |
50 | $9.97300 | $498.65 |
100 | $9.56010 | $956.01 |
250 | $9.04096 | $2,260.24 |
500 | $8.66720 | $4,333.60 |
1,000 | $8.30912 | $8,309.12 |
2,500 | $7.85862 | $19,646.55 |