


SIT1602BC-12-25E-10.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-12-25E-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-12-25E-10.000000 |
Description | MEMS OSC XO 10.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602BC-12-25E-10.000000 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $10.80300 | $108.03 |
| 25 | $10.21760 | $255.44 |
| 50 | $9.79340 | $489.67 |
| 100 | $9.38810 | $938.81 |
| 250 | $8.87856 | $2,219.64 |
| 500 | $8.51140 | $4,255.70 |
| 1,000 | $8.15967 | $8,159.67 |
| 2,500 | $7.71719 | $19,292.98 |



