


SIT1602BC-11-18N-33.300000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-11-18N-33.300000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-11-18N-33.300000 |
Description | MEMS OSC XO 33.3000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 33.3 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output HCMOS, LVCMOS | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $11.46100 | $114.61 |
| 25 | $10.83920 | $270.98 |
| 50 | $10.39040 | $519.52 |
| 100 | $9.96120 | $996.12 |
| 250 | $9.41988 | $2,354.97 |
| 500 | $9.03034 | $4,515.17 |
| 1,000 | $8.65724 | $8,657.24 |
| 2,500 | $8.18786 | $20,469.65 |

