48 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
4-SMD, No Lead

SIT1602AIL11-33E-48.000000

DigiKey Part Number
1473-SIT1602AIL11-33E-48.000000-ND
Manufacturer
Manufacturer Product Number
SIT1602AIL11-33E-48.000000
Description
MEMS OSC XO 48.0000MHZ LVCMOS
Customer Reference
Detailed Description
48 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,308
Non-Cancelable/Non-Returnable
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$13.40000$13.40
10$11.65000$116.50
25$11.01680$275.42
50$10.55960$527.98
100$10.12310$1,012.31
250$9.57344$2,393.36
500$9.17750$4,588.75
1,000$8.79824$8,798.24
2,500$8.32128$20,803.20
Manufacturers Standard Package