
SIT1602AC-83-33E-48.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AC-83-33E-48.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AC-83-33E-48.000000 |
Description | MEMS OSC XO 48.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602AC-83-33E-48.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.36000 | $16.36 |
| 10 | $14.22300 | $142.23 |
| 25 | $13.45360 | $336.34 |
| 50 | $12.89620 | $644.81 |
| 100 | $12.36270 | $1,236.27 |
| 250 | $11.69132 | $2,922.83 |
| 500 | $11.20804 | $5,604.02 |
| 1,000 | $10.74509 | $10,745.09 |
| 2,500 | $10.16276 | $25,406.90 |

