


SIT1602AC-12-33E-25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602AC-12-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AC-12-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $5.61600 | $56.16 |
25 | $5.31400 | $132.85 |
50 | $5.09420 | $254.71 |
100 | $4.88310 | $488.31 |
250 | $4.61752 | $1,154.38 |
500 | $4.42656 | $2,213.28 |
1,000 | $4.24344 | $4,243.44 |
2,500 | $4.01314 | $10,032.85 |