


SIT1602AC-12-18E-27.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AC-12-18E-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AC-12-18E-27.000000 |
Description | MEMS OSC XO 27.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602AC-12-18E-27.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.9mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 3.8mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $10.80300 | $108.03 |
| 25 | $10.21760 | $255.44 |
| 50 | $9.79340 | $489.67 |
| 100 | $9.38810 | $938.81 |
| 250 | $8.87856 | $2,219.64 |
| 500 | $8.51140 | $4,255.70 |
| 1,000 | $8.15967 | $8,159.67 |
| 2,500 | $7.71719 | $19,292.98 |

