


SIT1602AC-11-18E-26.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AC-11-18E-26.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AC-11-18E-26.000000 |
Description | MEMS OSC XO 26.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602AC-11-18E-26.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.9mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 3.8mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $11.46100 | $114.61 |
| 25 | $10.83920 | $270.98 |
| 50 | $10.39040 | $519.52 |
| 100 | $9.96120 | $996.12 |
| 250 | $9.41988 | $2,354.97 |
| 500 | $9.03034 | $4,515.17 |
| 1,000 | $8.65724 | $8,657.24 |
| 2,500 | $8.18786 | $20,469.65 |

