
SIT1579AI-J3-XXE-0000.800000 | |
---|---|
DigiKey Part Number | 1473-SIT1579AI-J3-XXE-0000.800000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1579AI-J3-XXE-0000.800000 |
Description | MEMS OSC XO 0.8000KHZ LVCMOS |
Customer Reference | |
Detailed Description | 0.8 kHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V 4-UFBGA, CSPBGA |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 0.8 kHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.47000 | $18.47 |
10 | $16.02800 | $160.28 |
25 | $15.15440 | $378.86 |
50 | $14.52700 | $726.35 |
100 | $13.92590 | $1,392.59 |
250 | $13.17012 | $3,292.53 |
500 | $12.62590 | $6,312.95 |
1,000 | $12.10449 | $12,104.49 |
2,500 | $11.44883 | $28,622.07 |