
SIT1569AC-J3-33E-0079.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1569AC-J3-33E-0079.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1569AC-J3-33E-0079.000000 |
Description | MEMS OSC XO 79.0000KHZ LVCMOS |
Customer Reference | |
Detailed Description | 79 kHz XO (Standard) LVCMOS Oscillator 3.3V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 79 kHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.6µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.03000 | $15.03 |
10 | $13.02300 | $130.23 |
25 | $12.31960 | $307.99 |
50 | $11.80900 | $590.45 |
100 | $11.32050 | $1,132.05 |
250 | $10.70584 | $2,676.46 |
500 | $10.26326 | $5,131.63 |
1,000 | $9.83924 | $9,839.24 |
2,500 | $9.30602 | $23,265.05 |