CS00119AA-11-18ED25.000000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $51.29000
Datasheet
4-SMD 2.5x2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD 2.5x2.0
Top Reasons to Replace Crystals with MEMS Oscillators

CS00119AA-11-18ED25.000000G

DigiKey Part Number
1473-31373-2-ND - Tape & Reel (TR)
1473-31373-1-ND - Cut Tape (CT)
1473-31373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS00119AA-11-18ED25.000000G
Description
MEMS OSC XO 25.0000MHZ LVCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CS00119AA-11-18ED25.000000G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Current - Supply (Max)
7mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$65.77000$65.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$57.81992$14,454.98
Manufacturers Standard Package