
QUARTZ-COMPACT-11-UMTS(EU) | |
---|---|
DigiKey Part Number | 1679-QUARTZ-COMPACT-11-UMTS(EU)-ND |
Manufacturer | |
Manufacturer Product Number | QUARTZ-COMPACT-11-UMTS(EU) |
Description | ROUTER |
Customer Reference | |
Detailed Description | 3G GRE, IPIP, IPsec, L2TP, PPTP, UMTS Router RS-232 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | GRE, IPIP, IPsec, L2TP, PPTP, UMTS | |
Frequency | 900MHz, 2.1GHz | |
Applications | General Purpose | |
Interface | RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 5.76Mbps | |
Features | - |