


MIKE2A/5M/FMEF/S/S/26 | |
|---|---|
DigiKey Part Number | MIKE2A/5M/FMEF/S/S/26-ND |
Manufacturer | |
Manufacturer Product Number | MIKE2A/5M/FMEF/S/S/26 |
Description | RF ANT 850MHZ/868MHZ WHIP STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPRS, GSM, UMTS Whip, Straight FME Female Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 6 |
Manufacturer Siretta Ltd | VSWR 2 |
Series | Gain 5dBi |
Packaging Bulk | Termination FME Female |
Part Status Active | Mounting Type Magnetic |
RF Family/Standard Cellular | Height (Max) 12.244" (311.00mm) |
Frequency Group UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | Applications GPRS, GSM, UMTS |
Frequency (Center/Band) 850MHz, 868MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | Base Product Number |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $118.47200 | $1,184.72 |

