
ECHO50/0.1M/I-PEX/MHF1/S/17 | |
|---|---|
DigiKey Part Number | 1679-ECHO50/0.1M/I-PEX/MHF1/S/17-ND |
Manufacturer | |
Manufacturer Product Number | ECHO50/0.1M/I-PEX/MHF1/S/17 |
Description | EMBEDDED ACTIVE HIGH ACCURACY MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Ceramic Patch I-PEX MHF1 Adhesive, Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Ceramic Patch |
Manufacturer Siretta Ltd | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Gain 27.19dBic |
Part Status Active | Features Cable - 100mm, LNA |
RF Family/Standard Navigation | Termination I-PEX MHF1 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive, Magnetic |
Frequency (Center/Band) 1.389GHz | Height (Max) 0.740" (18.80mm) |
Frequency Range 1.176GHz ~ 1.602GHz | Applications BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,180.69000 | $1,180.69 |
| 10 | $998.45200 | $9,984.52 |
| 25 | $952.95720 | $23,823.93 |

