RF ANTENNA 3G, 4G, 5G, Bluetooth, ISM, LoRa, LTE, Sigfox, UMTS, Zigbee™ Flat Patch SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECHO47/0.2M/SMAM/36

DigiKey Part Number
1679-ECHO47/0.2M/SMAM/36-ND
Manufacturer
Manufacturer Product Number
ECHO47/0.2M/SMAM/36
Description
5G/4G FLEXIBLE PRINTED CIRCUIT W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, Bluetooth, ISM, LoRa, LTE, Sigfox, UMTS, Zigbee™ Flat Patch SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Siretta Ltd
Gain
5.84dBi, 5.84dBi
Series
Power - Max
50 W
Packaging
Bulk
Features
Cable - 100mm
Part Status
Active
Termination
SMA Male
RF Family/Standard
802.15.4, Bluetooth, Cellular, General ISM, WiFi
Mounting Type
Adhesive
Frequency Group
Wide Band
Height (Max)
0.009" (0.24mm)
Frequency (Center/Band)
1.155GHz, 3.479GHz, 3.95GHz
Applications
3G, 4G, 5G, Bluetooth, ISM, LoRa, LTE, Sigfox, UMTS, Zigbee™
Frequency Range
410MHz ~ 1.9GHz, 433MHz ~ 5.9GHz, 2GHz ~ 6.525GHz
Base Product Number
Antenna Type
Flat Patch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$40.94000$40.94
10$31.12700$311.27
25$28.68320$717.08
100$25.99230$2,599.23
250$24.70888$6,177.22
500$23.93574$11,967.87
1,000$23.29907$23,299.07
2,500$22.62715$56,567.88
Manufacturers Standard Package