QUARTZ-COMPACT-G11-LTE (US) + ACCESSORIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QUARTZ-COMPACT-11-LTE (US) + ACCESSORIES

DigiKey Part Number
1679-QUARTZ-COMPACT-11-LTE(US)+ACCESSORIES-ND
Manufacturer
Manufacturer Product Number
QUARTZ-COMPACT-11-LTE (US) + ACCESSORIES
Description
QUARTZ-COMPACT ROUTER 4G US FREQ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4G/3G LTE, UMTS Router Ethernet, LAN, RJ-45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
Function
Router
Modulation or Protocol
LTE, UMTS
Frequency
600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz
Applications
General Purpose
Interface
Ethernet, LAN, RJ-45
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,684.50000$2,684.50
10$2,381.30500$23,813.05
25$2,276.62800$56,915.70
Manufacturers Standard Package